The PS2-200Q is a 2-pole on-mom panel mount switch with a current rating of 1A and a voltage rating of 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is approved by UL and CSA and is lead free. It has a silver contact material and a packaging style of bulk.
Electroswitch PS2-200Q technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS2-200Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
