The PS2-211B is a panel mount DPDT on-momentary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a round actuator type and a lead-free termination. The switch has a voltage rating of 28V AC and 28V DC and is rated for 60,000 electrical cycles. It is available in a bulk packaging with a single unit per package.
Electroswitch PS2-211B technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS2-211B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.