This 1A round panel mount DPDT switch has a DC rated voltage of 28V and an AC voltage rating of 125V. It features an electrical life of 60,000 cycles and is designed for operation between -30°C and 85°C. The switch is lead free and has a termination of PC pin. It is available in a panel mount/through hole package type.
Electroswitch PS2-221G technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS2-221G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.