This SPDT pushbutton switch features a round plunger actuator and a maximum current rating of 5 amps at 125VAC, with a maximum DC voltage rating of 28 volts. It has an electrical life of 60,000 cycles and is designed for through hole mounting. The switch is rated for use in applications with a maximum AC voltage rating of 125 volts, as certified by CSA and UL standards.
Checking distributor stock and pricing after the page loads.
Electroswitch PS5-100Q technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.