Switch Push Button N.O./N.C. DPDT Round Plunger 1A 125VAC 28VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole
Sign in to ask questions about the Electroswitch PS72-200G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS72-200G technical specifications.
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS72-200G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.