The PS8-200G is a DPDT on-momentary switch with a current rating of 1A and a DC rated voltage of 28V. It operates within a temperature range of -30°C to 85°C and features a through-hole mount. The switch is lead-free and has a packaging style of bulk. It has a high electrical life of 60,000 cycles.
Sign in to ask questions about the Electroswitch PS8-200G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS8-200G technical specifications.
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS8-200G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.