The PS82-200G is a through-hole mounted DPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 1A and a voltage rating of 28V DC. The switch features a 125V AC voltage rating and can withstand 60,000 electrical cycles. It is lead-free and available in bulk packaging.
Sign in to ask questions about the Electroswitch PS82-200G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS82-200G technical specifications.
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS82-200G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.