The PS9-100Q is a SPDT on-moment switch rated for 5A and 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is lead-free and available in bulk packaging. It is designed for through-hole mounting and has a DC rated voltage of 28V.
Electroswitch PS9-100Q technical specifications.
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS9-100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.