
The PS9100B is a right angle 3-pin through hole SPDT switch with a round plunger actuator. It has a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or 28VDC. The switch has an electrical life of 60,000 cycles and a momentary contact function. It measures 12.7mm in length, 26.45mm in depth, and 6.6mm in height. The switch is available in a right angle body orientation with PC pins for termination.
Electroswitch PS9100B technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 5.8 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 26.45 |
| Product Height (mm) | 6.6 |
| Number of Terminals | 3 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Cage Code | 82121 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch PS9100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.