Switch Rocker ON None (ON) DPDT PC Pins Rocker 1A 125VAC 28VDC 500000Cycles
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 1@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 500000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |