The RK8006 is a DPDT rocker switch with a max current rating of 1A at 12VDC and a max AC voltage rating of 125V. It features a mechanical life of 500,000 cycles and an electrical life of 100,000 operations. The switch is suitable for use in temperatures ranging from -20°C to 70°C and is mounted through a hole. It has a termination style of PC pins and a pole throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 1@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 500000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |