
Electroswitch T8201 technical specifications.
| Actuator Color | Red |
| Actuator Length | 12.7mm |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel, Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | PC Mount |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch T8201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
