Switch Toggle Mom OFF Mom SPDT Thumb Convex Button Solder 6A 250VAC Panel Mount with Threads
Electroswitch TS127SZQ2 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 60000Cycles |
| Actuator Style | Thumb Convex Button |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electroswitch TS127SZQ2 to view detailed technical specifications.
No datasheet is available for this part.