The TS131SZQ2 is a sealed SPDT toggle switch with a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It features a thumb convex button actuator style and solder termination. The switch is designed for panel mount with threads and has an electrical life of 60,000 hours. It operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Electroswitch TS131SZQ2 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 60000Cycles |
| Actuator Style | Thumb Convex Button |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.