The WT123M1YCQ is a standard round toggle switch with a current rating of 6A and a voltage rating of 125V AC and 28V DC. It features a non-illuminated actuator made of brass and chrome with a standard round type and a length of 7.6mm. The switch has a panel mount with threads and operates within a temperature range of -30°C to 85°C. It is lead-free and suitable for use in applications where electrical life of 60,000 cycles is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch WT123M1YCQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch WT123M1YCQ technical specifications.
| Actuator Length | 7.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch WT123M1YCQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.