This standard round panel mount toggle switch features a brass and chrome actuator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 6A and a voltage rating of 28V DC. The switch has a panel mount with threads and is lead free. It has a non-illuminated actuator and a throw configuration of SPDT. The switch is rated for 60,000 electrical cycles and has a maximum operating voltage of 125V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch WT123M1YZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch WT123M1YZQ technical specifications.
| Actuator Length | 7.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch WT123M1YZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.