Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch WT123S1D1CQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch WT123S1D1CQ technical specifications.
| Actuator Length | 12.9mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch WT123S1D1CQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.