This standard round toggle switch features a brass and chrome actuator with a non-illuminated design. It has a current rating of 6A and a DC rated voltage of 28V. The switch is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead free and has a series designation of WT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch WT123S1YZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch WT123S1YZQ technical specifications.
| Actuator Length | 12.9mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch WT123S1YZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.