
Switch Toggle ON OFF ON DPDT Short Bat Lever PC Pins 6A 250VAC 28VDC 0.5VA PC Mount with Bracket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch WT221M1D1V30G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch WT221M1D1V30G technical specifications.
| Actuator Length | 7.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | WT |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch WT221M1D1V30G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.