This is a sealed DPDT toggle switch with a round lever actuator and PC pins. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch is designed for PC mount applications.
Checking distributor stock and pricing after the page loads.
Eledis 2A21-N2F2PCAE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.