RPI STARTER KIT, RASPIAN, CASED - EU; Silicon Manufacturer: Broadcom; Core Architecture: ARM; Core Sub-Architecture:...
Element14 KIT-STARTER-RPI/CASE/SD/PWR-EU technical specifications.
| Core Architecture | ARM |
| Frequency | 700MHz |
| Max Frequency | 700MHz |
| Number of Bits | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Element14 KIT-STARTER-RPI/CASE/SD/PWR-EU to view detailed technical specifications.
No datasheet is available for this part.