Power Relay 12VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO|SPST-NO|SPST-NC |
| Contact Form | 2 Form A|1 Form A|1 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 63.1mA |
| Coil Resistance | 190Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 480V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 12(NO)/6(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |