Power Relay 110VDC 10A DPST-NO/6PST-NC(85.5x20x32)mm THT
Elesta SIR262-110VDC technical specifications.
| Contact Arrangement | DPST-NO|6PST-NC |
| Contact Form | 2 Form A|6 Form B |
| DC Coil Voltage | 110V |
| Coil Current | 6.8mA |
| Coil Resistance | 9.25KOhm |
| Maximum Pick-Up Voltage | 77VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR262-110VDC to view detailed technical specifications.
No datasheet is available for this part.