The SIR262-6VDC relay from Elesta features a DPST-NO|6PST-NC contact arrangement with 2 Form A and 6 Form B contact forms. It operates at a DC coil voltage of 6V and has a coil current of 218mA. The relay's coil resistance is 27.5 ohms, and it has a maximum pick-up voltage of 4.2VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum AC switching voltage of 250V and a maximum switching current of 10A, with a maximum switching power of 2.5kVA. The relay is constructed for non-latching operation and has an operate time of 15ms. It is available in a DIP package and is rated for operation between -40°C and 70°C.
Elesta SIR262-6VDC technical specifications.
| Contact Arrangement | DPST-NO|6PST-NC |
| Contact Form | 2 Form A|6 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 218mA |
| Coil Resistance | 27.5Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR262-6VDC to view detailed technical specifications.
No datasheet is available for this part.