The SIS 222 9VDC relay features a DPST-NO|DPST-NC contact arrangement with a 2 Form A|2 Form B contact form. It has a maximum pick-up voltage of 6.3VDC and a minimum dropout voltage of 0.9VDC. The relay can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 250V, with a maximum switching current of 6A. It has a non-latching relay construction and a through-hole mounting style. The relay operates within a temperature range of -40°C to 70°C.
Elesta SIS 222 9VDC technical specifications.
| Contact Arrangement | DPST-NO|DPST-NC |
| Contact Form | 2 Form A|2 Form B |
| DC Coil Voltage | 9V |
| Coil Current | 56.2mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIS 222 9VDC to view detailed technical specifications.
No datasheet is available for this part.