The SIS112-6VDC SEN is a 6VDC SPST-NO/SPST-NC electromechanical relay with a contact arrangement of SPST-NO and SPST-NC. It has a coil current of 46.15mA and a coil resistance of 130 ohms. The relay is rated for a maximum switching power of 1.5kVA and has a maximum switching current of 6A. It is constructed with a non-latching relay construction and has a operate time of 10ms. The relay is designed for through hole mounting and has a termination style of PC Pin. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 46.15mA |
| Coil Resistance | 130Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |