Silicon Controlled Rectifier, 25.12A I(T)RMS, 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN
Checking distributor stock and pricing after the page loads.
Elite Semiconductor 2N681 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-48 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.