The EN25Q40B-104GIP2X is an industrial-grade flash memory IC from Elite Semiconductor. It features 524288 words of storage and supports serial access at a maximum clock frequency of 104 MHz. The device operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V, with a maximum rating of 3.6V. The IC is packaged in a SOP-8 format, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Elite Semiconductor EN25Q40B-104GIP2X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |