The EN29LV040A-70JCP is a commercial-grade flash memory IC from Elite Semiconductor, featuring 524288 words of storage capacity. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3V, with a maximum voltage of 3.6V and minimum voltage of 2.7V. The IC has a maximum supply current of 0.012A and a standby current of 0.000005A. It is available in a QCCJ package type, measuring 11.43mm in width and 13.97mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.012 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |