FLASH, 4MB, 3V, SPI, 50MHZ, SOIC8 - More Details
Sign in to ask questions about the Elite Semiconductor F25L004A-50PIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elite Semiconductor F25L004A-50PIG technical specifications.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Elite Semiconductor F25L004A-50PIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.