The M11B416256A-25J is a 40-pin commercial temperature EDO DRAM IC from Elite Semiconductor. It operates at a supply voltage of 5V with a maximum supply current of 0.21A. The IC has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of R-PDSO-J40 and a package type of SOJ-40. The IC has a memory capacity of 262144 words and a number of words code of 256000. It is designed for use in a variety of applications requiring a high-speed memory solution.
Elite Semiconductor M11B416256A-25J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.21 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elite Semiconductor M11B416256A-25J to view detailed technical specifications.
No datasheet is available for this part.