The M11L416256SA-35TG is a 40-pin commercial temperature EDO DRAM from Elite Semiconductor, featuring a supply voltage range of 3V to 3.6V and a maximum supply current of 0.15A. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a JEDEC package code of R-PDSO-G40 and a package type of SOP, TSOP40/44, .46, 32. It is designed for use in memory applications, with a memory IC type of EDO DRAM and a number of words of 262144.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10.16 |
| Length | 26.04 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.15 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |