The M12L16161A-5T is a commercial-grade synchronous DRAM memory IC with a supply voltage range of 3.3V to 3.6V and a maximum supply current of 0.18A. It features a 50-pin TSOP2 package and operates within a temperature range of 0°C to 70°C. The device has a maximum access time of 4.5ns and a clock frequency of up to 200MHz. It is designed for use in various applications requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elite Semiconductor M12L16161A-5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elite Semiconductor M12L16161A-5T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.18 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 4.5 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elite Semiconductor M12L16161A-5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.