The M12L2561616A-6TG2A is a commercial temperature synchronous DRAM IC from Elite Semiconductor. It features a 54-pin TSOP2 package and operates at a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The IC has a maximum access time of 5.4 nanoseconds and a memory capacity of 16,777,216 words.
Checking distributor stock and pricing after the page loads.
Elite Semiconductor M12L2561616A-6TG2A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |