This Elite Semiconductor M12L2561616A-6TIG2A is an industrial-grade synchronous DRAM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-G54 and measures 10.16mm in width and 22.22mm in length. The device operates within a supply voltage range of 3.3V to 3.6V and has a maximum access time of 5.4ns. It is a 54-pin TSOP2 package with a single port and supports up to 16,777,216 words of memory.
Checking distributor stock and pricing after the page loads.
Elite Semiconductor M12L2561616A-6TIG2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| REACH | unknown |
| Military Spec | False |