The PSU25B-13 is a desktop adapter with two outputs, providing 5V and 12V with maximum currents of 2.5A and 1A respectively. It can deliver up to 25W of output power. The adapter operates within an input voltage range of 100 to 240V and has a minimum efficiency of 65%. It can be used in environments with temperatures ranging from 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Eljintek PSU25B-13 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 2.5|1A |
| Maximum Output Power | 25W |
| Input Voltage | 100 to 240V |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |