The PSU25B-13A is a desktop adapter with three outputs, providing 5V, 12V, and -5V at maximum currents of 2.5A, 0.8A, and 0.3A respectively. It can deliver up to 25W of power and operates within an input voltage range of 100 to 240V. The adapter achieves a minimum efficiency of 65% and has a temperature range of 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Eljintek PSU25B-13A technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 2.5|0.8|0.3A |
| Maximum Output Power | 25W |
| Input Voltage | 100 to 240V |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |