The PSU25B-13D is a desktop AC/DC power adapter with three outputs providing 5V, 12V, and -12V. It can deliver a maximum output current of 2.5A, 0.8A, and 0.3A respectively, with a maximum output power of 25W. The adapter operates over an input voltage range of 100 to 240V and achieves a minimum efficiency of 65%. It is designed to function within a temperature range of 0°C to 40°C.
Checking distributor stock and pricing after the page loads.
Eljintek PSU25B-13D technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2.5|0.8|0.3A |
| Maximum Output Power | 25W |
| Input Voltage | 100 to 240V |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |