Plug-In Adapter Triple-OUT 5V/15V/-15V 2.5A/0.5A/0.3A 25W
Checking distributor stock and pricing after the page loads.
Eljintek PSU25B-14E technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 2.5|0.5|0.3A |
| Maximum Output Power | 25W |
| Input Voltage | 100 to 240V |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |