
Siren Transducer; Product Range:-; Height:6.5; Input Current:500Ma; Length:5.25; Sound Level Spl:110Dba; Supply Voltage:14V; Width:5.25 Rohs Compliant: Yes
Sign in to ask questions about the ELK Products SS15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ELK Products SS15 technical specifications.
| Height | 165mm |
| Input Current | 500mA |
| Length | 133mm |
| RoHS | Not Compliant |
Download the complete datasheet for ELK Products SS15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
