Power Field-Effect Transistor, 6A I(D), 30V, 0.05ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
ELM Technology ELM34801AA-N technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.