Rotary Switch, 12 Positions, SP12T, Latched, 2A, 42VDC, Solder Terminal, Metal Shaft Actuator, Panel Mount-threaded, ROHS COMPLIANT
Elma 01-1184 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 01 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.