Switch Rotary N.O./N.C. 4P6T 6 Hollow Shaft Solder Eyelet 2A 42VDC Tray
Elma 01-2263 technical specifications.
| Actuator Style | Hollow Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4P6T |
| Max Current Rating | 2A |
| Max DC Voltage Rating | 42V |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Eyelet |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma 01-2263 to view detailed technical specifications.
No datasheet is available for this part.