Switch Rotary SP16T 16 Flush Screwdriver Shaft PC Pins T/R
Elma 07-4163 technical specifications.
| Actuator Style | Flush Screwdriver Shaft |
| Pole Throw Configuration | SP16T |
| Electrical Life | >10000Cycles |
| Angle of Throw | 22.5° |
| Number of Positions | 16 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.