EMI Gaskets EMC Contact A Shape Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | EMC Contact |
| Core Material | Beryllium Copper |
| Finish | Galvanized |
| Adhesion Option | Yes |
| Product Depth | 9mm |
| Height | 3.6mm |
| RoHS Version | 2002/95/EC |