EMI Gaskets EMC Contact B Shape Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | EMC Contact |
| Style | B Shape |
| Core Material | Beryllium Copper |
| Adhesion Option | Yes |
| Product Depth | 8.1mm |
| Height | 2.8mm |
| Product Length | 213.4mm |
| RoHS Version | 2011/65/EU |