The CDA3005A is a 6-pin industrial passive delay line IC from Elmec Technology OF America. It operates over a temperature range of -40°C to 85°C and features a dual output configuration. The device is packaged in a R-PDSO-G6 package, measuring 5.6mm in width and 10.1mm in length. The CDA3005A is a member of the CDA family of logic ICs and is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 5.6 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Family | CDA |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |