The CDA4005 is an industrial-grade passive delay line from Elmec Technology OF America. It features a 6-pin R-PDSO-G6 package and operates within a temperature range of -40 to 85°C. This device has a single function and is designed for use in industrial applications. The CDA4005 is a passive delay line with true output polarity and is part of the CDA family of logic ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 5.6 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Family | CDA |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |