Passive Delay Line, 1-Func, True Output, CDSO8, ROHS COMPLIANT, CERAMIC, SOP-8
Elmec Technology OF America CDKD5005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-N8 |
| Width | 3.8 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Family | CDKD |
| Output Polarity | TRUE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elmec Technology OF America CDKD5005 to view detailed technical specifications.
No datasheet is available for this part.