
The DB-5R5D105T is a 1F radial through hole capacitor from Elna. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor has a voltage rating of 5.5V and a DC rated voltage of 5.5V. It features a lead diameter of 0.5mm, a lead pitch of 5mm, and a length of 8mm. The capacitor is lead free and RoHS compliant, with a tolerance of 80%.
Sign in to ask questions about the Elna DB-5R5D105T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DB-5R5D105T technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DB-5R5D105T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.